Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $12.830 |
10+ | $11.710 |
25+ | $11.230 |
50+ | $10.900 |
100+ | $10.740 |
250+ | $10.420 |
500+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoZETA-433-D
Newark Part No.78AK9182
RF ModulationFSK, GFSK, OOK
Data Rate Max500Kbps
Frequency Max433MHz
Sensitivity dBm-116dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power13dBm
Module InterfaceSPI
Supply Current-
RF Transceiver ApplicationsDoor and Gate Access, Health Monitors, Home Automation, Keyless Entry, Sensor Networks, Telemetry
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Modulation
FSK, GFSK, OOK
Frequency Max
433MHz
Supply Voltage Min
1.8V
Transmit Power
13dBm
Supply Current
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
500Kbps
Sensitivity dBm
-116dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Door and Gate Access, Health Monitors, Home Automation, Keyless Entry, Sensor Networks, Telemetry
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate