Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL3034EIRUZ-T
Newark Part No.
Full Reel06R2848
Re-Reel41AH1976
Cut Tape41AH1976
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3034EIRUZ-T
Newark Part No.
Full Reel06R2848
Re-Reel41AH1976
Cut Tape41AH1976
Technical Datasheet
No. of Inputs6Inputs
Output Current-
Propagation Delay7.5ns
No. of Pins16Pins
Logic Case StyleµTQFN
IC Case / PackageµTQFN
Supply Voltage Min1.35V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for ISL3034EIRUZ-T
1 Product Found
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
7.5ns
Logic Case Style
µTQFN
Supply Voltage Min
1.35V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
16Pins
IC Case / Package
µTQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability