Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRPC-W2A1-W5A2-380100-O-E-001
Newark Part No.77AC3026
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
Technical Specifications
Antenna Type
PCB
Frequency Max
5.85GHz
Gain
5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
I-Pex Connector
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate