Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $442.700 |
| 10+ | $411.250 |
| 25+ | $396.740 |
| 50+ | $382.220 |
| 100+ | $365.290 |
Price for:Each
Minimum: 1
Multiple: 1
$442.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No244854DE
Newark Part No.42AC9431
Rack TypeTank & Beverage Container Rack
No. of Shelves2
Height54"
Width24"
Length48"
Load Capacity-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Rack Type
Tank & Beverage Container Rack
Height
54"
Length
48"
Product Range
-
No. of Shelves
2
Width
24"
Load Capacity
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate