Print Page
PDMICR42R
Retro Style Dynamic Vocal Microphone with Cable Red
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $29.000 |
Price for:Each
Minimum: 30
Multiple: 30
$870.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Retro Style Dynamic Vocal Microphone (red) Achieve quality sound performance and style with Pyle's Classic Retro Microphones. These vintage series dynamic mics will provide you with that old-school flavor along with today's latest audio reproduction technology. Apart from the iconic stage and studio-tested design, these classic mics feature dynamic moving coil elements, adjustable self-tensioning swivel mounts, cardioid polar patterns, impressive frequency response rates and more -- all to create an overall fantastic look and feel.
- Element: Moving Coil Dynamic
- Polar Pattern: Cardioid
- Frequency Response: 30Hz-15kHz
- Sensitivity: -50dB (± 3dB @ 1kHz)
- Output Impedance: 600 O (± 15%)
- Red color
- Available in 3 different colors
- Vintage Retro Design
- Rugged ABS Housing
- Self-Tensioning Swivel Mount
- On/Off Switch
- Includes: 16' Cable, Mic Stand Clip
- Dimension: 2.2" x 3.1" x 7.4"
- Weight :1.4 lbs.Color Options
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate