Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ1V-U7000NL
Newark Part No.74AC7977
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.230 |
| 250+ | $15.870 |
| 500+ | $15.500 |
Price for:Each
Minimum: 180
Multiple: 45
$2,921.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ1V-U7000NL
Newark Part No.74AC7977
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingPCB Mount
Connector OrientationVertical
No. of Ports1Ports
Shielding-
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Pulse Electronics' J1V-2 series of 1x1 Top Entry 1000Base-T to 10GBASE-T 4P PoE Ethernet Connector Modules offer options for LED’s and 4 and 5 channel magnetics for 10GBase-T. The package is ideal for applications requiring higher bandwidth and higher power such as Base Stations, IPTV, Gateways, Video Displays, and Thin Clients
Applications
Broadband, Computers & Computer Peripherals, Data / Computing, Flat Panel Display, Network Routers and Switches, Telecommunications, Video & Vision
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Shielding
-
Magnetics
Without Magnetics
LEDs
With LED
Product Range
-
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
PCB Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate