Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoRG58-3
Newark Part No.81AK4596
Product RangePro Signal - Thin Ethernet Leads
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 100+ | $10.610 |
| 250+ | $9.950 |
| 500+ | $9.440 |
| 1000+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRG58-3
Newark Part No.81AK4596
Product RangePro Signal - Thin Ethernet Leads
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product RangePro Signal - Thin Ethernet Leads
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Imperial
9.8ft
Product Range
Pro Signal - Thin Ethernet Leads
Cable Length - Metric
3m
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate