Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.930 |
| 50+ | $36.190 |
| 100+ | $33.940 |
| 250+ | $32.190 |
| 500+ | $30.700 |
Price for:Each
Minimum: 1
Multiple: 1
$38.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-TWB80-44
Newark Part No.81AK4403
Maximum Screen SizeFrom 32" to 55"
Bracket TypeTilting Mount
Load Max80kg
VESA Standard200x200 to 400x400
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
From 32" to 55"
Load Max
80kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
200x200 to 400x400
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate