Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No50-15612
Newark Part No.55X0411
Product RangeSpeaker Selector
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.150 |
5+ | $12.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-15612
Newark Part No.55X0411
Product RangeSpeaker Selector
Product RangeSpeaker Selector
SVHCNo SVHC (16-Jan-2020)
Product Overview
Three Way Speaker Selector Allows up to three pairs of speakers to be connected to a single amplifier output, with independent ON/OFF control for each pair. ABS housing with front panel speaker selector buttons is suitable for any shelf or tabletop. Note: Internal connections are parallel, speaker impedance should be considered. If speakers are all 8Ω;, most amplifers will not be able to support more than two pairs at one time without the possiblity of damage.
- Spring terminals accept up to 16AWG wire
- Passive device, requires no power
- Max power capacity: 50W RMS per channel
- Dimensions: 1.81" (H) x 5.39" (W) x 4.13" (D)
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Communication & Control, Hobby & Education
Technical Specifications
Product Range
Speaker Selector
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
