Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 100+ | $10.360 |
| 250+ | $9.550 |
| 500+ | $8.920 |
| 1000+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
-
Thickness
0.26mm
MIL Spec Class
-
Product Range
-
Cord Material
Nylon
Width
1.9mm
Reel Length (Metric)
200m
MIL Spec Finish
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate