Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73075-VV-12
Newark Part No.10R1224
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No73075-VV-12
Newark Part No.10R1224
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG179
Connector Type AMCX Straight Plug
Connector Type BMCX Straight Plug
Impedance75ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RG179
Connector Type B
MCX Straight Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Cable Length - Metric
304.8mm
Connector Type A
MCX Straight Plug
Impedance
75ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate