New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Strip & Tape Lighting
                      Print Page

                      NL-512CB-RD

                      LED Strip, 12 ", Red, 12 VDC

                      PIPEDREAM NL-512CB-RD
                      PIPEDREAM NL-512CB-RD
                      PIPEDREAM NL-512CB-RD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPIPEDREAM
                      Manufacturer Part NoNL-512CB-RD
                      Newark Part No.93T8811
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerPIPEDREAM
                      Manufacturer Part NoNL-512CB-RD
                      Newark Part No.93T8811
                      Light Strip Length12"
                      No. of LEDs-
                      Illumination ColorRed
                      Input Voltage12VDC
                      Input Power-
                      IP Rating-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 25-5542 from MCM is a red colour 12V DC flexible LED light strips. This lighting strip is ideal for home theatre and entertainment lighting, accent lighting and under counter lighting. It is also used for underbody lighting or engine bay lighting. For indoor and outdoor use, it will hold up in all weather conditions. So flexible, it can achieve a 90° bend. This LED strip can be cut at every 3 LED interval, simply solder the wire to the terminal at the point where the strip was cut.

                      • Length is 12inch
                      • 12V DC, 100mA power requirements
                      • Size is 0.4" wide and 0.07" height
                      • Each spool is terminated in 2 wire leads
                      • Optional DC jack to connect a 12V DC power supply
                      • Each spool is terminated in 2 wire leads
                      • Optional to connect a 12V DC Power supply

                      Applications

                      LED Lighting

                      Technical Specifications

                      Light Strip Length

                      12"

                      Illumination Color

                      Red

                      Input Power

                      -

                      Product Range

                      -

                      No. of LEDs

                      -

                      Input Voltage

                      12VDC

                      IP Rating

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.