Print Page
W2405
Firepoint 2350LM CREE LED Flashlight with Adustable Zoom
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2405
Newark Part No.31AC4409
Flashlight TypeHand Held
Light SourceLED
Lumen Output2350lm
Beam Effective Distance-
Power Source-
Flashlight Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Firepoint 2350LM CREE LED Flashlight with Adustable Zoom
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
2350lm
Power Source
-
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate