Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT45CCIW-X
Newark Part No.02C5620
Also Known AsGTIN UPC EAN: 07498377306
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45CCIW-X
Newark Part No.02C5620
Also Known AsGTIN UPC EAN: 07498377306
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length65.4mm
External Width19mm
External Height21.9mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
65.4mm
External Height
21.9mm
SVHC
No SVHC (25-Jun-2020)
Raceway / Duct Color
Off White
External Width
19mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate