Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT031X000FJT
Newark Part No.20K4247
Also Known AsGTIN UPC EAN: 07498342830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.490 |
| 3+ | $121.260 |
| 5+ | $118.040 |
Price for:Each
Minimum: 2
Multiple: 1
$248.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT031X000FJT
Newark Part No.20K4247
Also Known AsGTIN UPC EAN: 07498342830
Label Tape TypeAdhesive-Laminated
Tape Length30.5m
Tape Width8mm
Tape MaterialPolyolefin
Label Tape ColorBlack on White
For Use WithPanduit TDP43ME Thermal Transfer Desktop Printer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
8mm
Label Tape Color
Black on White
Product Range
-
Tape Length
30.5m
Tape Material
Polyolefin
For Use With
Panduit TDP43ME Thermal Transfer Desktop Printer
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate