Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV317MABDTRKG
Newark Part No.
Full Reel57M9828
Re-Reel13AC6158
Cut Tape13AC6158
Product RangeAdj 500mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.294 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 3000+ | $0.269 |
| 6000+ | $0.248 |
| 12000+ | $0.232 |
| 18000+ | $0.216 |
| 30000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317MABDTRKG
Newark Part No.
Full Reel57M9828
Re-Reel13AC6158
Cut Tape13AC6158
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Nom-
Output Voltage Min1.2V
Input Voltage Min-
Output Voltage Max37V
Product RangeAdj 500mA Linear Voltage Regulators
Input Voltage Max40V
Output Current500mA
Output TypeAdjustable
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
Max Output Current500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Output Voltage Max
37V
Input Voltage Max
40V
Output Type
Adjustable
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Input Voltage Min
-
Product Range
Adj 500mA Linear Voltage Regulators
Output Current
500mA
Output Current Max
500mA
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Technical Docs (2)
Alternatives for NCV317MABDTRKG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate