Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC33035P
Newark Part No.07F4698
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33035P
Newark Part No.07F4698
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC
No. of Outputs-
Output Current-
Output Voltage-
IC Case / PackageDIP
No. of Pins24Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleDIP
Alternatives for MC33035P
1 Product Found
Technical Specifications
IC Type
Motor Controller
No. of Outputs
-
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
DIP
Motor Type
Brushless DC
Output Current
-
IC Case / Package
DIP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate