Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC33FS4506NAER2
Newark Part No.73AM6432
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$10,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS4506NAER2
Newark Part No.73AM6432
Technical Datasheet
Product Range-
IC Case / PackageLQFP-EP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max40V
Protocol Supported-
Supported Standards-
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
40V
Supported Standards
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
LQFP-EP
Supply Voltage Min
2.7V
Protocol Supported
-
Output Voltage
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Alternatives for MC33FS4506NAER2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate