New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      821B006-203RF01

                      Circular Connector, QUIK-LOQ 821B Series, Bulkhead Receptacle, 6 Contacts, Solder Socket

                      Date/Lot Code

                      NORCOMP 821B006-203RF01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORCOMP
                      Manufacturer Part No821B006-203RF01
                      Newark Part No.61AC5881
                      Product RangeQUIK-LOQ 821B Series
                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.560
                      5+$6.560
                      10+$6.560
                      25+$6.560
                      50+$6.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORCOMP
                      Manufacturer Part No821B006-203RF01
                      Newark Part No.61AC5881
                      Product RangeQUIK-LOQ 821B Series
                      Product RangeQUIK-LOQ 821B Series
                      Circular Connector Shell StyleBulkhead Receptacle
                      No. of Contacts6Contacts
                      Circular Contact TypeSolder Socket
                      Coupling StylePush-Pull
                      Connector Body MaterialBrass Body
                      Connector Body PlatingNickel
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      QUIK-LOQ 821B Series

                      No. of Contacts

                      6Contacts

                      Coupling Style

                      Push-Pull

                      Connector Body Plating

                      Nickel

                      Contact Plating

                      Gold

                      Circular Connector Shell Style

                      Bulkhead Receptacle

                      Circular Contact Type

                      Solder Socket

                      Connector Body Material

                      Brass Body

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (5)

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Drawing EN

                      White Papers EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.