Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJB15LPC-JB
Newark Part No.10X0157
Product RangeJB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 10+ | $9.760 |
| 25+ | $9.490 |
| 50+ | $8.840 |
| 100+ | $8.130 |
| 250+ | $7.230 |
| 500+ | $6.550 |
| 1000+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJB15LPC-JB
Newark Part No.10X0157
Product RangeJB Series
Technical Datasheet
Switch TerminalsSolder
Product RangeJB Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleSquare Button
Actuating Force176gf
Contact Voltage DC Nom24V
Operating Force1.76N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (17-Dec-2015)
Product Overview
The JB15LPC-JB is an illuminated low profile process sealed Tactile Switch with red LED, SPST contact arrangement and short actuator white diffuser. It is made of glass fibre reinforced polyester base with silver-plated brass terminals. The rubber seal construction prevents contact contamination and allows automated soldering and cleaning and the slanted terminals provide a spring type action which ensures secure mounting and prevents dislodging during wave soldering.
- Choice of dimensions from PCB to top of cap adds to design flexibility
- Higher operating force type provides more pronounced operating feel
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
176gf
Operating Force
1.76N
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Product Range
JB Series
Switch Mounting
Through Hole
Actuator Style
Square Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for JB15LPC-JB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate