2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Frame Grabber Modules
                                                                                                    Print Page

                                                                                                    780263-01

                                                                                                    Frame Grabber Device, PXIe-8234 with Vision Acquisition Software, 2 Camera, GigE Vision

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 780263-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780263-01
                                                                                                    Newark Part No.14AJ5070
                                                                                                    Product RangePXIe-8234
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780263-01
                                                                                                    Newark Part No.14AJ5070
                                                                                                    Product RangePXIe-8234
                                                                                                    Product TypePXI Frame Grabber Module
                                                                                                    Bus Connector TypePCI Express
                                                                                                    No. of Cameras Supported2 Camera
                                                                                                    FPGA Family-
                                                                                                    For Use WithNI Machine Vision Products
                                                                                                    Product RangePXIe-8234
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PXIe-8234 with Vision Acquisition Software can acquire images from the fastest GigE Vision cameras. It transfers images at full Gigabit Ethernet bandwidth on both ports simultaneously, and it is optimized for extremely low CPU load. The PXIe-8234 with Vision Acquisition Software provides full GigE Vision bandwidth at every port, giving you the bandwidth you need for your most demanding vision applications. It also includes NI Vision Acquisition Software, which is driver software for acquiring, displaying, logging, and monitoring images from a multitude of camera types. With a set of easy-to-use functions and example programs, you can quickly create applications using LabVIEW, C, C++, C#, Visual Basic, and Visual Basic .NET.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI Frame Grabber Module

                                                                                                    No. of Cameras Supported

                                                                                                    2 Camera

                                                                                                    For Use With

                                                                                                    NI Machine Vision Products

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Bus Connector Type

                                                                                                    PCI Express

                                                                                                    FPGA Family

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-8234

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65