Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-0005
Newark Part No.33AC3736
Flashlight TypeHand Held
Light SourceLED
Lumen Output500lm
Beam Effective Distance170m
Power SourceAAA Batteries x 3
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
Redline V 500 Lumen Flashlight with 5 Modes and 4x Zoom
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
500lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
170m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate