Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R103MC
Newark Part No.
Re-Reel20T0562
Cut Tape20T0562
Product Range2200RM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R103MC
Newark Part No.
Re-Reel20T0562
Cut Tape20T0562
Product Range2200RM Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.52A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 7.5mm
Product Range2200RM Series
DC Resistance Max50mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 7.5mm
DC Resistance Max
50mohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
2.52A
Saturation Current (Isat)
-
Product Range
2200RM Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22R103MC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate