Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93828-3026
Newark Part No.62AC6254
Product RangeMXMag 93828 Series
Also Known AsGTIN UPC EAN: 191128317504
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.420 |
Price for:Each
Minimum: 504
Multiple: 504
$7,771.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93828-3026
Newark Part No.62AC6254
Product RangeMXMag 93828 Series
Also Known AsGTIN UPC EAN: 191128317504
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingPanel Mount
No. of Ports2Ports
Connector OrientationRight Angle
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeMXMag 93828 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
RJ45
Gender
Receptacle
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
No. of Ports
2Ports
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Product Range
MXMag 93828 Series
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Panel Mount
Connector Orientation
Right Angle
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate