Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-5900
Newark Part No.39M4525
Product Range207129 Series
Also Known AsGTIN UPC EAN: 822350665926
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $517.540 |
| 10+ | $499.690 |
| 25+ | $464.000 |
| 50+ | $456.860 |
Price for:Each
Minimum: 5
Multiple: 5
$2,587.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-5900
Newark Part No.39M4525
Product Range207129 Series
Also Known AsGTIN UPC EAN: 822350665926
Technical Datasheet
Crimp Tool TypeRatchet
Product Range207129 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Removable crimp head can be use in the air powered tool 63816-0100, with crimp adapter 63816-0700
- Can use in battery powered tool 63816-0200 110V or 63816-0250 220V, with crimp adapter 63816-0600
- For 1.50mm (.591") pitch, MX150™ receptacle female crimp terminals, 14-16AWG
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129 Series
For Use With
Molex MX150 33001, 33012 & 34750 Series 16-14AWG Blade Socket Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate