As a leading provider of low to mid-range power solutions, Molex is expanding its range of cable assembly solutions with a focus on highpower, low-speed signal products and associated assemblies.
Molex's deep design expertise and high quality solutions offer customers flexibility through more design-in opportunities.
Benefits of OTS Cable Assemblies
- No Hand Tool or Crimp Applicator Required
- Great for Rapid Prototyping
- Reduced Design Time to Market
- Common Pin Outs
- Discrete/Jacketed UL Wire
- Connectors Added
- Production Ready
- Dual-Ended
Build Prototypes Faster
Reduce Overall Costs
Use for Production
Order as 1 Part Number
OTS Discrete Wire Cable Assemblies
Point-to-point; one connector/connection system connected with cabling to another individual connector/connection system.
- Discrete cable assemblies with a range of Molex Connectors available off the shelf
- Designed to support development and production programs
- Multi-color cables ensure correct connection
- Meets current cable assembly industry standards
- Ensures high quality and meets current automotive industry standards
- Meets 2011/65/EU RoHS Compliance
- UL 1061 and UL 1007 discrete wires
- Ready to use in electronic appliance applications
- Provide ease of design, prototyping and production
- Pin-to-pin mapping from receptacle to PCB header
- Provides ready-to-use, plug-and-play connections

Pico-Clasp
Pico-Clasp Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock. Delivers space savings and prevents wire hooking.
Shop Now
PicoBlade
PicoBlade Cable Assembly capable of carrying a maximum 1.0A of current with 1.25mm pitch. Provides the same current as 2.00mm pitch systems but in a more compact design. Ideal for high-density harness applications.
Shop Now
Nano-Fit TPA
Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package. Brings space savings for design flexibility.
Shop Now
Micro-Fit
Micro-Fit TPA Cable Assembly has a maximum 5.0A current rating and a 3.00mm pitch. Delivers a high-density, lower power connection. Reduced terminal back-out.
Shop Now
Ultra-Fit
Ultra-Fit Cable Assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors. Provides space savings with optimized current density.
Shop Now
Mini-Fit Jr.
Mini-Fit TPA2 Cable Assembly capable of carrying 9.0A of power. Provides ideal current rating for many signal and power applications. Reduces terminal back-out. Compatible with standard Mini-Fit Jr. headers.
Shop NowOTS Overmolded Cable Assemblies
A cable assembly that has an outer molding over one or more of the connectors/connection systems on a cable assembly.
- Capable of carrying 5.0 to 80.0A
- Ideal for many signal or power applications
- Overmolded strain relief
- Reduces mechanical stress on wires and terminals
- Fully isolated terminals
- Protect against potential damage of terminals during handling and mating
- Positive latching on housings
- Prevent accidental disconnects
- Double-ended assemblies
- Provide a variety of application options

Mini-Fit Jr.
Overmolded cable assemblies that reduce mechanical stress on wires and terminals. Terminal provides 4, 6, or 10 independent points of contact with a polarization tab.
Shop Now