Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0316-0-15-80-34-27-10-0
Newark Part No.84K4671
Product Range0316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.440 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0316-0-15-80-34-27-10-0
Newark Part No.84K4671
Product Range0316 Series
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-000mm
Product Range0316 Series
Row Pitch-000mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-000mm
Row Pitch
-000mm
Contact Plating
Tin Plated Contacts
Connector Type
PCB Socket
Product Range
0316 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Alternatives for 0316-0-15-80-34-27-10-0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate