New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT53E1G64D4NW-046 WT:C

                      DRAM, Mobile LPDDR4, 64 Gbit, 1G x 64bit, 2.133 GHz, 432 Pins

                      MICRON MT53E1G64D4NW-046 WT:C
                      MICRON MT53E1G64D4NW-046 WT:C
                      MICRON MT53E1G64D4NW-046 WT:C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT53E1G64D4NW-046 WT:C
                      Newark Part No.67AJ1401
                      1,146 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$32.670
                      5+$32.670
                      10+$32.670
                      25+$32.670
                      50+$32.670
                      100+$32.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT53E1G64D4NW-046 WT:C
                      Newark Part No.67AJ1401
                      DRAM TypeMobile LPDDR4
                      DRAM Density64Gbit
                      Memory Density64Gbit
                      DRAM Memory Configuration1G x 64bit
                      Memory Configuration1G x 64bit
                      Clock Frequency Max2.133GHz
                      Clock Frequency2.133GHz
                      Memory Case Style-
                      IC Case / Package-
                      No. of Pins432Pins
                      Supply Voltage Nom1.1V
                      Access Time468ps
                      IC MountingSurface Mount
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      DRAM Type

                      Mobile LPDDR4

                      Memory Density

                      64Gbit

                      Memory Configuration

                      1G x 64bit

                      Clock Frequency

                      2.133GHz

                      IC Case / Package

                      -

                      Supply Voltage Nom

                      1.1V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      DRAM Density

                      64Gbit

                      DRAM Memory Configuration

                      1G x 64bit

                      Clock Frequency Max

                      2.133GHz

                      Memory Case Style

                      -

                      No. of Pins

                      432Pins

                      Access Time

                      468ps

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.