| Quantity | Price |
|---|---|
| 100+ | $3.840 |
Product Information
Product Overview
The MIC2506YM is a dual integrated high-side Power Switch that consists of TTL compatible control/enable inputs, a charge pump and protected N-channel MOSFETs. The MIC2506 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications. The MIC2506 family controls voltages ranging from 2.7 to 7.5V. A slow turn-on feature prevents high inrush current when switching capacitive loads. The internal control circuitry is powered from the same 2.7 to 7.5V. Within the device’s input range, outputs can be forced higher than the input voltage when disabled. Multipurpose open-drain fault flag outputs indicate overcurrent limiting, open-load detection (except MIC2505-1 and -2 versions), thermal shutdown or undervoltage lockout for each channel. Overcurrent limiting is internally fixed and requires no external components. Open-load detection is active when the switch is off. When off, a normal load pulls the output pin low.
- 110µA Typical on-state supply current
- 1µA Typical off-state supply current
- Output can be forced higher than input (off-state)
- Current limit
- Thermal shutdown
- Open-drain fault flag
- 5ms (slow) turn-on and fast turnoff
- Logic-level control/enable input
Technical Specifications
High Side
7.5V
0.075ohm
8Pins
Active High
-40°C
-
-
-
2Channels
2A
SOIC
Yes
2Outputs
85°C
-
No SVHC (04-Feb-2026)
SOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate