Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part No1005-260
Newark Part No.99Y5765
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.750 |
Price for:Each
Minimum: 1
Multiple: 1
$435.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1005-260
Newark Part No.99Y5765
Technical Datasheet
Test Connector Type AMini Pincer
Test Connector Type BAlligator Clip
Voltage Rating1kVAC
Current Rating-
Insulator ColourBlack, Blue, Red
Lead Length - Metric10m
Lead Length - Imperial33ft
No. of Test Leads3
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Large insulated test clips designed for clamping on larger diameter test pieces
- Designed to fit with all Megger MIT and S1 15kV insulation resistance testers
- CAT IV 1000VAC rated
- 33ft (10m) test leads x 3
Technical Specifications
Test Connector Type A
Mini Pincer
Voltage Rating
1kVAC
Insulator Colour
Black, Blue, Red
Lead Length - Imperial
33ft
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
10m
No. of Test Leads
3
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate