Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPCD-25-350B
Newark Part No.78AK7522
Product RangePCD-25 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-25-350B
Newark Part No.78AK7522
Product RangePCD-25 Series
Power Supply ApplicationsITE & LED Lighting
Output Power Max20.3W
Output Voltage Max58V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
58V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
20.3W
Output Current
350mA
Input Voltage Min
180VAC
Product Range
PCD-25 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate