New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB / Lightning Cables
                      Print Page

                      HK-US11/2

                      USB Cable, Type A Plug to Micro Type A Plug, 1.83 m, 6 ft, USB 2.0, Black

                      MCM HK-US11/2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part NoHK-US11/2
                      Newark Part No.80R7624
                      No Longer Available

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part NoHK-US11/2
                      Newark Part No.80R7624
                      Connector AUSB Type A Plug
                      Connector to ConnectorType A Plug to Micro Type A Plug
                      Cable Length - Metric1.83m
                      Connector BMicro USB Type A Plug
                      Cable Length - Imperial6ft
                      USB StandardUSB 2.0
                      Jacket ColorBlack
                      Electronic Marking-
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      USB A Male to USB A Male Micro connector High speed up to 480Mbs cables Used for many cellular phone connections Cable color is black

                      • Material: Plastic
                      • Color: Black
                      • Drive Interface: Serial ATA, Serial ATA-300
                      • Drive Type: 2.5" Hard Drives; 3.5" Hard Drives
                      • Number of Drives Supported: 1
                      • Maximum Total Capacity: 2TB
                      • External Interface: SuperSpeed USB, USB 3.0, USB 2.0
                      • Data Transfer Rate: Up to 5Gbps (USB 3.0), 480Mbs (USB 2.0)
                      • Supported Windows Operating Systems: Microsoft Windows XP, Vista, 7
                      • Power Supply: AC Adapter
                      • What's in the Box: SATA to USB 3.0 Adapter, User's Manual, Power Adapter, USB 3.0 Cable (3ft)
                      • Manufacturer Warranty: 1 Year Limited Warranty

                      Technical Specifications

                      Connector A

                      USB Type A Plug

                      Cable Length - Metric

                      1.83m

                      Cable Length - Imperial

                      6ft

                      Jacket Color

                      Black

                      Product Range

                      -

                      Connector to Connector

                      Type A Plug to Micro Type A Plug

                      Connector B

                      Micro USB Type A Plug

                      USB Standard

                      USB 2.0

                      Electronic Marking

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.