Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-6043
Newark Part No.43W7946
Product Range-
No. of Contacts4Contacts
Pitch Spacing-
Connector Type-
Connector MountingPlug In Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
Molex Plug And Socket Pack 4 Circuit; .093-Pins Included
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Plug In Mount
Wire Size AWG Min
-
Contact Material
-
No. of Contacts
4Contacts
Connector Type
-
Wire Size AWG Max
-
Contact Plating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
