Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-12351
Newark Part No.71T7109
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Imperial6ft
Cable Length - Metric2m
Coaxial Cable TypeRG6U
Connector Type AF Straight Plug
Connector Type BF Straight Plug
Impedance75ohm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12351 from MCM is a 6ft F-Type RG6 male to male patch cable. It features true 75ohm RF low-loss RG-6/U wire, fully moulded strain reliefs and 360° compression seal in each male screw-on connector. This patch cable is ideal for satellite and CATV video signal connections.
- Nickel plated
- White jacket
- RG6/U 18AWG 1800MHz cable
- Nickel plated
- RG6/U 18AWG 1800 MHz
- White jacket
- 6' Length
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
F-Type Plug to F-Type Plug
Cable Length - Metric
2m
Connector Type A
F Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
6ft
Coaxial Cable Type
RG6U
Connector Type B
F Straight Plug
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate