New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    55-5665

                                                                                                    Woofer, Die Cast, Rubber Surround, 6.5", 60W RMS at 8 Ohm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 55-5665
                                                                                                    MULTICOMP PRO 55-5665
                                                                                                    MULTICOMP PRO 55-5665
                                                                                                    MULTICOMP PRO 55-5665
                                                                                                    MULTICOMP PRO 55-5665
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No55-5665
                                                                                                    Newark Part No.95Y2935
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No55-5665
                                                                                                    Newark Part No.95Y2935
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionWoofer
                                                                                                    Driver TypeWoofer
                                                                                                    Power Rating RMS60W
                                                                                                    External Diameter - Metric165mm
                                                                                                    Impedance8ohm
                                                                                                    Sensitivity (dB)87.1dB
                                                                                                    Power Rating Nom60W
                                                                                                    Resonant Frequency42.6Hz
                                                                                                    Sound Pressure Level (SPL)87.1dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial6.496"
                                                                                                    Frequency Response Min45Hz
                                                                                                    Frequency Response Max6kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The KB series is a unique design by MCM Audio Select that features a Kevlar-Paper Blend cone, a well-vented, die-cast frame, and copper integrated into the motor structure. We designed this series to compete with woofers that have nearly double the price tag; we exceeded our expectations. Don't take our word for it, try it for yourself and see what all of the excitement is about.

                                                                                                    • Cone Material: Paper/Kevlar blend
                                                                                                    • Surround Material: Rubber
                                                                                                    • Basket: Die-cast aluminum
                                                                                                    • Former: Black aluminum
                                                                                                    • Wire: Copper-clad aluminum
                                                                                                    • Copper pole piece
                                                                                                    • Outer Diameter: 6.81"
                                                                                                    • Cut-out Diameter: 5.84"
                                                                                                    • Mounting Depth: 3.24"
                                                                                                    • Flange Thickness: 0.23"
                                                                                                    • DC resistance Re: 6.5 (Ohm)
                                                                                                    • Impedance: 8 (Ohm)
                                                                                                    • Resonance frequency Fs: 42.6 (Hz)
                                                                                                    • Maximum impedance Zm: 29.3 (Ohm)
                                                                                                    • Mechanical Q factor Qms: 1.613
                                                                                                    • Electrical Q factor Qes: 0.465
                                                                                                    • Total Q factor Qts: 0.361
                                                                                                    • Linear Displacement Xmax: 7.5 (mm)
                                                                                                    • Moving mass Mms: 15.93 (g)
                                                                                                    • Equivalent volume Vas: 19.98 ( l )
                                                                                                    • Sensitivity SPL: 87.1 (dB)
                                                                                                    • Suspension compliance Cms: 0.877 (mm/N)
                                                                                                    • BL product Bl: 7.72 (N/A)
                                                                                                    • Driver piston diameter D: 127 (mm)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Woofer

                                                                                                    Power Rating RMS

                                                                                                    60W

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    60W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    87.1dB

                                                                                                    External Diameter - Imperial

                                                                                                    6.496"

                                                                                                    Frequency Response Max

                                                                                                    6kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Driver Type

                                                                                                    Woofer

                                                                                                    External Diameter - Metric

                                                                                                    165mm

                                                                                                    Sensitivity (dB)

                                                                                                    87.1dB

                                                                                                    Resonant Frequency

                                                                                                    42.6Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Frequency Response Min

                                                                                                    45Hz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.