Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT8-661/5M
Newark Part No.47AC3093
Product RangeRKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $51.830 |
5+ | $44.220 |
Price for:Each
Minimum: 1
Multiple: 1
$51.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT8-661/5M
Newark Part No.47AC3093
Product RangeRKT Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Cable Length - Metric5m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial16.4ft
No. of Positions8 Positions
Product RangeRKT Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Product Range
RKT Series
Connector to Connector
M12 Straight Receptacle to Free End
Cable Length - Metric
5m
Connector Type B
Free End
No. of Positions
8 Positions
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate