Product Information
Product Overview
Single Sided Communication Headset The Koss CS95 communication headsets boast a full range of sound that helps bring conversations to life. With high noise sensitivity and reduced sound distortion - not to mention hands-free communication via an electret noise cancelling microphone - serious multi-taskers can revel in the advantage offered by the CS95 single-sided headset. One foam ear cushion creates an open, hear-through sound. Also available with USB Connector Whether you employ telephony, voice-activated, or voice recognition software - or indulge in computer games with sound cards that feature built-in bias supply - CS95 USB headsets offer long-lasting comfort to accommodate your communication needs.
- Dynamic element delivers high sensitivity and reduced distortion for premium sound at all volume levels
- Full range of sound brings games to life
- Improved signal transmission and conduction for cleaner, clearer sound
- Electret noise cancelling microphone
- Independent 3.5mm plugs for easy headphone and microphone connection
- 8' cord maximizes movement
- Single-sided listening
- One foam ear cushion
- Koss Limited Lifetime Warranty
Technical Specifications
30Hz
32ohm
3.5mm Connector
-
16kHz
-
8ft
To Be Advised
Legislation and Environmental
Product Compliance Certificate