KEMET

About KEMET


Kemet logo

Kemet  

with over 100 years of technological innovation, we help make a wide variety of products possible in the world's most rapidly expanding industries. Our components are found in spacecrafts and defibrillators - from outer space to inside our bodies, and in products we use every day. We have the broadest selection of capacitor technologies in the industry, including an expanding range of electromechanical devices and electromagnetic compatibility solutions.

Featured Products
KC-Link with KONNEKT

KEMET’s KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. KONNEKT is a high-density packaging technology that allows components to be bonded together without the use of metal frames, reducing with it the ESR, ESL and thermal resistance to capacitors.

METCOM Automotive Power Inductors

METCOM metal composite power inductors have an advantage over traditional ferrite inductors because of the core high saturation flux density, which enables a stronger magnetic field.

Film Safety Capacitors

KEMET’s safety certified film capacitors are specifically designed for conducted emissions attenuation in AC line filtering applications. The self healing capability of film capacitors makes them a great choice for safety across power lines as well as having internationally recognized safety certifications.

Polymer Automotive Capacitors

KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. The technology combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic, and the volumetric efficiency of tantalum into a single surface mount package.

FMU Automotive Grade Supercapacitor

KEMET offers a large range of supercapacitors in surface-mount and radial construction with high performance capabilities. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage and and to AEC-Q200 compliance.

Popular Categories
Applications

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Product Listing from Kemet


Circuit Protection

Passive Components

Sensors & Transducers

Switches & Relays

Transformers

Show All Products (36,291)

New Products from Kemet


Passive Components

Sensors & Transducers

Show All Products (3,842)

Videos