Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoMA12040PXUMA1
Newark Part No.81AC5186
Product RangeMERUS
Technical Datasheet
Output Power x Channels @ Load40W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range4V to 18V
Supply Voltage Range4V to 18V
IC Case / PackageQFN-EP
No. of Pins64Pins
Load Impedance8ohm
Output TypeBTL, 4 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMERUS
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleQFN-EP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Output Power (VA)20W
Technical Specifications
Output Power x Channels @ Load
40W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
4V to 18V
No. of Pins
64Pins
Output Type
BTL, 4 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
MERUS
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
20W
Audio Amplifier Type
D
Supply Voltage Range
4V to 18V
IC Case / Package
QFN-EP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
QFN-EP
Automotive Qualification Standard
-
Output Power
20W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability