Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2453DPBF
Newark Part No.73AJ7117
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeIGBT, MOSFET
Driver Case StyleDIP
No. of Pins14Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input Type-
Source Current-
Sink Current-
Supply Voltage Min11V
Supply Voltage Max15.6V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Input Delay-
Output Delay250ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Full Bridge
Driver Case Style
DIP
IC Case / Package
DIP
Input Type
-
Sink Current
-
Supply Voltage Max
15.6V
Operating Temperature Max
125°C
Output Delay
250ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
14Pins
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
11V
Operating Temperature Min
-25°C
Input Delay
-
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate