New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      IRDC3838

                      Evaluation Board, DC/DC Synchronous Buck Converter, LDO, PWM

                      INFINEON IRDC3838
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRDC3838
                      Newark Part No.21T9047
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRDC3838
                      Newark Part No.21T9047
                      Silicon ManufacturerInternational Rectifier
                      Silicon Core NumberIR3838
                      Kit Application TypePower Management - Voltage Regulator
                      Application Sub TypeSynchronous Buck Converter
                      Kit ContentsEval Board IR3838
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      IRDC3838 is an evaluation board which features the IR3838 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. Internal LDO enables the device to operate from a single supply. This internal LDO can be bypassed when an external bias voltage is available. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. on board PWM controller and MOSFETs make IR3838 a space efficient solution by providing accurate power delivery. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET.

                      • Internal digital soft start
                      • External synchronization
                      • Enable input with voltage monitoring capability
                      • Hiccup mode over current protection
                      • Enhanced prebias start up
                      • Integrated MOSFET drivers and bootstrap diode
                      • Power good output with tracking capability
                      • Over voltage detection feature

                      Applications

                      Communications & Networking, Power Management

                      Technical Specifications

                      Silicon Manufacturer

                      International Rectifier

                      Kit Application Type

                      Power Management - Voltage Regulator

                      Kit Contents

                      Eval Board IR3838

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      IR3838

                      Application Sub Type

                      Synchronous Buck Converter

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.