Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0550 73_Z-0-0-5500)
Newark Part No.13AJ1946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.080 |
| 50+ | $22.800 |
| 100+ | $20.830 |
| 250+ | $19.380 |
| 500+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0550 73_Z-0-0-5500)
Newark Part No.13AJ1946
Product Range-
DC Breakover Voltage-
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage470V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
GDT Case Style
-
Impulse Sparkover Voltage
470V
DC Breakover Voltage
-
Impulse Discharge Current
20kA
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate