Print Page
YPP-136
Audio / Video Cable Assembly, Stereo Breakout Y, 1/4" TRSF TO Dual 1/4" TS Plugs
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoYPP-136
Newark Part No.52T8898
Connector Type A1/4" Stereo Phone Jack
Connector to Connector1/4" Stereo Phone Jack to 2x 1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The YPP-136 from HOSA is a 1/4inch TRSF to dual 1/4inch TS stereo breakout cable. This cable is designed to split a stereo signal. Black and red-coded mono phone plugs indicate left and right respectively.
Applications
Audio
Technical Specifications
Connector Type A
1/4" Stereo Phone Jack
Connector Type B
1/4" Mono Phone Plug x 2
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
1/4" Stereo Phone Jack to 2x 1/4" Mono Phone Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate