Print Page
XVM-305F
Audio / Video Cable Assembly, XLR 3 Position Jack, Right Angle 3.5mm Mono Plug, 5 ft, 1.52 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoXVM-305F
Newark Part No.52T8883
Connector to Connector90° 3.5mm Mono Phone Plug to XLR Receptacle
Connector Type AXLR 3 Position Jack
Connector Type BRight Angle 3.5mm Mono Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XVM-305F from HOSA is a XLR3F to right angle 3.5mm TS microphone cable. This cable is designed to connect a microphone with an XLR output to a mini mono phone input. It is ideal for connecting a pro mic to a DV camera, mini audio mixer or portable audio recorder.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 5ft length
Applications
Audio
Technical Specifications
Connector to Connector
90° 3.5mm Mono Phone Plug to XLR Receptacle
Connector Type B
Right Angle 3.5mm Mono Plug
Cable Length - Metric
1.52m
Product Range
-
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate