New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      ZX10E10C01

                      Microswitch, Medical, Subminiature, Leaf Lever, SPDT, Quick Connect, 100 mA, 48 VDC

                      HONEYWELL ZX10E10C01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoZX10E10C01
                      Newark Part No.35C2236
                      Product RangeZX Series
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      250+$2.320
                      Price for:Each
                      Minimum: 1000
                      Multiple: 1000
                      $2,320.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoZX10E10C01
                      Newark Part No.35C2236
                      Product RangeZX Series
                      Microswitch TypeSubminiature
                      Microswitch ActuatorLeaf Lever
                      Contact ConfigurationSPDT
                      Switch TerminalsQuick Connect
                      Contact Current Max100mA
                      Contact Voltage DC Nom48VDC
                      Product RangeZX Series
                      Contact Voltage AC Nom125VAC
                      Operating Force Max1.7ozf
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The ZX series MICRO SWITCH™ subminiature Switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity, low cost and long life. It can be used in appliances, office equipment, valves, timing devices, vending machines, transportation and manually operated devices.

                      • Polybutylene terephthalate housing
                      • Subminiature 6.5mm(H) x 5.7mm(W) x 12.7mm(L)
                      • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
                      • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry options
                      • Choice of 0.1A or 3A ratings
                      • Choice of actuation, termination and operating characteristics

                      Applications

                      Industrial

                      Technical Specifications

                      Microswitch Type

                      Subminiature

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      100mA

                      Product Range

                      ZX Series

                      Operating Force Max

                      1.7ozf

                      Microswitch Actuator

                      Leaf Lever

                      Switch Terminals

                      Quick Connect

                      Contact Voltage DC Nom

                      48VDC

                      Contact Voltage AC Nom

                      125VAC

                      SVHC

                      No SVHC (07-Jul-2017)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.