New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      LSXH4L

                      Limit Switch, Side Rotary, DPDT, 10 A, 600 V, 0.19 N-m, LSX Series

                      HONEYWELL LSXH4L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoLSXH4L
                      Newark Part No.39B103
                      Product RangeLSX Series
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoLSXH4L
                      Newark Part No.39B103
                      Product RangeLSX Series
                      Limit Switch ActuatorSide Rotary
                      Contact ConfigurationDPDT
                      Contact Current AC Max10A
                      Contact Voltage AC Max600V
                      Operating Force Max0.19N-m
                      Product RangeLSX Series
                      Contact Current DC Max10A
                      Contact Voltage DC Max250V
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The LSX series MICRO SWITCH™ hazardous area Limit Switch designed for use in adverse environments. They are approved for use in hazardous locations and NEMA classified atmospheres because their rugged housings have integral flame paths. These flame paths force internal expanding gases to cool below external atmosphere ignition temperatures before they leave the housing. The LSX also features tracking interchangeability with MICRO SWITCH™ BX series hazardous area switches. An optional mounting plate provides the same tracking and mounting as the standard HDLS series (heavy-duty limit switch). The majority of HDLS operating heads and circuitry options are available for the LSX series. The rotary actuated LSX series products are designed for use with levers that have non-sparking actuators due to the potentially hazardous environment. The other styles of LSX series switches which are the plunger actuated and wobble actuated products incorporate an integral non-sparking actuator.

                      • Extensive variety of actuation heads and multiple non-sparking actuators
                      • All-metal drive train for consistent operation
                      • Unique design
                      • Designed to control low-voltage DC applications

                      Applications

                      Industrial

                      Warnings

                      Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Limit Switch Actuator

                      Side Rotary

                      Contact Current AC Max

                      10A

                      Operating Force Max

                      0.19N-m

                      Contact Current DC Max

                      10A

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      DPDT

                      Contact Voltage AC Max

                      600V

                      Product Range

                      LSX Series

                      Contact Voltage DC Max

                      250V

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.