


Quantity | Price |
---|---|
1+ | $2,345.240 |
Product Information
Product Overview
OCTOPUS 8TX-EEC-M is a managed switch enabling economical network solutions in harsh industrial environments. Cabinet-less mounting and the vibration resistant and waterproof design mean that network reliability is ensured even under extreme conditions. It meets application-specific regulations: EN 50155, EN 50121-4, EN 45545 for trains and e1 for use in road vehicles. It is ideal solution for engineers, system integrators, and machine builders who need a compact and fully manageable switch for mobile applications or for cabinet-less installation on machines, markets-manufacturing, machine building, automotive settings, transportation.
- Vibration resistant and waterproof design ensure network reliability under extreme conditions
- Small IP67 housing save precious operating space with IP67 protection for cabinet-less mounting
- Secures the network- software includes the latest state of the art features to protect your network
- 8 managed fast Ethernet ports, M12 connectors for shock and vibration resistance
- Compatible with Belden cables and Lumberg automation connectors
- Ambient operates at temperatures ranging from -40°C to +70°C
- M12 "A"-coded socket USB interface, port and power LEDs, wall mounting
- 16.8 to 45VDC voltage range include maximum tolerances
- Power consumption is 6W, power loss buffer is 10ms
- Dimension (W x H x D) is 7.91inch x 2.40inch x 1.81inch
Technical Specifications
8Ports
Managed Fast Ethernet
M12 D-Coded x 8
VDC
No SVHC (07-Nov-2024)
Industrial
Wall
10Mbps, 100Mbps
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate