Print Page
G-L4-MR16GU5.3D-7W-5000K
LED Light Bulb, Reflector, GU5.3, Daylight White, 5000 K, 120°
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENWATT
Manufacturer Part NoG-L4-MR16GU5.3D-7W-5000K
Newark Part No.33AC2723
Your Part Number
No Longer Available
Product Information
ManufacturerGREENWATT
Manufacturer Part NoG-L4-MR16GU5.3D-7W-5000K
Newark Part No.33AC2723
Lamp StyleReflector
Lamp Base TypeGU5.3
LED ColorDaylight White
CCT5000K
Dimmable-
Beam Angle120°
Equivalent Wattage50W
Luminous Flux450lm
Power Rating7W
Supply Voltage12V
Energy Rating-
External Length-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Primarily used in track and recessed lighting, these LED MR16 lamps replace traditional halogen lamps while using a fraction of the energy to save you money on energy costs.
- Estimated yearly energy cost: $0.84 (based on 3 hours/day, 11¢/kWh; cost depends on rates and use)
- Bulb Shape: MR16
- Energy Star, UL certified
- Energy used: 7-Watt (compared to a 50-Watt standard incandescent light bulb)
- Color Temperature: 5000k (Daylight)
- Base type: GU5.3
- Lens type: L4
- Beam Angle: 120°
- Lifetime: 25,000 hours
- Voltage: 12
- Lumens: 500
- Dimensions: MOL - 1.96" x 1.97"D
Technical Specifications
Lamp Style
Reflector
LED Color
Daylight White
Dimmable
-
Equivalent Wattage
50W
Power Rating
7W
Energy Rating
-
External Diameter
-
SVHC
To Be Advised
Lamp Base Type
GU5.3
CCT
5000K
Beam Angle
120°
Luminous Flux
450lm
Supply Voltage
12V
External Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate