Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoD38999/42FC4PM
Newark Part No.01AJ5677
Product RangeD38999/42 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,057.260 |
| 2+ | $1,847.670 |
| 4+ | $1,582.930 |
| 7+ | $1,213.390 |
| 10+ | $937.630 |
| 20+ | $733.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2,057.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoD38999/42FC4PM
Newark Part No.01AJ5677
Product RangeD38999/42 Series
Military SpecificationMIL-DTL-38999 Series IV
Product RangeD38999/42 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin
Insert Arrangement13-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series IV
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Product Range
D38999/42 Series
No. of Contacts
4Contacts
Insert Arrangement
13-4
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate