ALTERNATIVE ENERGY

Wind Turbine Pitch Control

Wind turbine pitch control system can change incidence of rotor blades in a wind power generation system based on real-time wind speed for the purpose of adjusting output power, achieving higher utilization efficiency of wind power and providing protection for rotor blades. When wind speed is not higher than the rated speed, the blade incidence stay near the angle 0° (highest power point), which is similar to that of a generator with constant pitch, generating an output power that changes along with wind speed. When wind speed is higher than the rated speed, the pitch control mechanism changes blade incidence so that the output power of generator is within the allowed range.

More

Typically a Wind turbine pitch control system is built with a controller, pitch control mechanisms, a backup power supply, and a feedback module monitoring generator output power. High performance MCUs or DSCs are often selected as the controllers of pitch control systems. They are responsible for giving instructions to pitch control mechanisms based on real-time wind speed, preset power rating, pitch information, and output power signal of generator. Pitch control mechanisms are commonly made up of rotary encoders, gate drivers, IGBT modules and servo motors. Each motor blade needs a single control mechanism, which means three mechanisms in total are required. After the instructions given by controller are received, the gate drivers, IGBT modules of these mechanisms drive their associated motors to change blade incidence. Meanwhile, the real-time pitch information is sent back to controller by rotary encoders. Feedback module is composed of voltage sensor and current sensor which the collect voltage and current signals from generator and send to controller. In order to feather the blades in the event of an emergency situation, backup power is needed. Backup power can be implemented with batteries, ultra-capacitors, or even a hybrid solution offering the best of both options.

Less

Hover over the blocks to view recommended products for this solution:

High performance processor or digital signal controller With PWM
Click for full parts list

High speed digital isolator or photocoupler with high isolation voltage Click for full parts list

High Power IGBT Module
Click for full parts list

Current transfomer or Hall effect current transducer
Click for full parts list

Analog-to-digital Converter
Click for full parts list

Use Amplifiers to build signal conditioning circuit.
Click for full parts list

High resolution Rotary Encoder
Click for full parts list

It is a device for measuring wind speed.
Click for full parts list

Voltage Transformer
Click for full parts list

High power AC servo motor
Click for full parts list

IGBT gate driver
Click for full parts list

This includes batteries, ultra-capacitors, or even a hybrid solution offering the best of both options.
Click for full parts list

ADISUSBZ
ADISUSBZ - KIT, EVAL, ISENSOR, PC-USB
ANALOG DEVICES

The ADISUSB is a PC-USB evaluation system that enables basic demonstration of many SPI-output iSensor® products
Buy Now
1748505
EVAL-ADXL345Z-DB
ANALOG DEVICES
The ADXL345 is a small, thin, low power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16 g.
Buy Now
1288348
EVAL-ADXL345Z-M
ANALOG DEVICES

The iMEMS® ADXL345 inertial sensor evaluation system is a complete system that provides a fast and easy way to configure, evaluate, and analyse the performance characteristics and embedded features of the ultralow power digital 3-axis ADXL345 accelerometer.
Buy Now
1288348
TMDSDCDCLEDKIT
TEXAS INSTRUMENTS

The LED DC/DC Developer's Kit includes all of the hardware and software to start experimenting and developing a digitally controlled LED DC/DC system.
Buy Now
NXPMicrocontrollerDSP library for LPC1700 and LPC1300LPC1700 seriesClick here
NXPMicrocontrollerIEC 60601-1-8 audible alert generator using the LPC1700 LPC1700 seriesClick here
NXPMicrocontrollerLPC1700 Ethernet MII Management (MDIO) via software LPC1700 seriesClick here
TEXAS INSTRUMENTS DSCEEPROM Emulation With the TMS320F28xxx DSCsTMS320F28xxxClick here
TEXAS INSTRUMENTS DSCOptimizing Code Performance and Size for Stellaris MicrocontrollersClick here
TEXAS INSTRUMENTS DSCAdvanced Linker Techniques for Convenient and Efficient Memory Usage Click here
TEXAS INSTRUMENTS DSCUsing PWM Output as a Digital-to-Analog Converter on a TMS320F280x (Rev. A) TMS320F280xClick here
TEXAS INSTRUMENTS DSCFlash Programming Solutions for the TMS320F28xxx DSCsClick here
TEXAS INSTRUMENTS DSCAn Overview of Designing Analog Interface With TM320F28xx/28xxx DSCs (Rev. A) TM320F28xxClick here
TEXAS INSTRUMENTS DSCCopying Compiler Sections from Flash to RAM on the TMS320F28xxx DSCsTMS320F28xxxClick here
TEXAS INSTRUMENTS DSCConfiguring Source of Multiple ePWM Trip-Zone EventsClick here
TEXAS INSTRUMENTS DSCTMS320F281x Boot ROM Serial Flash Programming TMS320F281xClick here
ManufacturerProduct TypeAN TitleAN NumberPart NumberURL
NXPDSCBenefits and Applications Enabled by Expanded 56F8000 Digital Signal Controllers Click here
NXPMCUColdFire V1 White Paper Click here
NXPDSC56F83xx Lends Hybrid Applications EEPROM Capability FlashEE Click here
NXPDSCDSP5680x Architecture Captures Best of DSP and MCU Worlds Click here
NXPDSCNovel Digital Signal Processing Architecture With Microcontroller Featuers Click here
NXPDSCApplications Enabled by High-Performance Hybrid Controllers Click here
TEXAS INSTRUMENTS ARMMaximizing the Power of ARM with DSPClick here
TEXAS INSTRUMENTS ARMDesign Considerations When Choosing an OS for ARM Based MPU'sClick here
ManufacturerProduct Type White Paper Title URL
MICROCHIPDSCECAN/LIN PICtail Plus Daughter  Board  User’s  GuideAC164130dsPIC33Click here
MICROCHIPDSCBuck/Boost Converter PICtail™ Plus Daughter Board AC164133dsPIC33Click here
MICROCHIPDSCPICtail Plus Daughter Board for dsPIC33 DM240001 dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DM240002 dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330011 dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330013dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330021 dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330022dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DM330023 dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DV164037 dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 DV330021 dsPIC33Click here
MICROCHIPDSCDevelopment Board for dsPIC33 MA330019-2 dsPIC33Click here
OLIMEX DSCTMS320-P28016    development board   TMS320-P28016 TMS320-P28016Click here
SPECTRUM DIGITAL DSCDSP  Development  Systems for F2812EZDSP F2812 TMS320F2812Click here
SPECTRUM DIGITAL DSCDSP  Development  Systems for F28335EZDSP F28335 TMS320F28335Click here
ManufacturerProduct TypeEvaluation Kits TitleEVKs Part NumberPart NumberURL
AtmelMCUAT91SAM7S 32-bit ARM-based MicrocontrollersAT91SAM7SClick here
AtmelMCUAn Overview Study on AVR32UC3 MCU: AT32UC3A3256AT32UC3A3256Click here
NXPDSCAn Introduction to very low power 16-bit Digital Signal Controllers Click here
HONEYWELL S&CSensorCurrent SensorClick here
NXPMCUAn Introduction to ARM Cortex-M3: LPC175X seriesLPC175XClick here
STMICROELECTRONICS MCUSTM32 MCU FamilySTM32Click here
STMICROELECTRONICS MCUStudy on 32-bit Cortex – M3 Powered MCU: STM32F101STM32F101Click here
ManufacturerProduct TypeTraining TitlePart NumberURL